


SN74AC245DWR | |
|---|---|
DigiKey Part Number | 296-1058-2-ND - Tape & Reel (TR) 296-1058-1-ND - Cut Tape (CT) 296-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC245DWR |
Description | IC TXRX 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC245DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC245SCX | onsemi | 1.369 | 74AC245SCXCT-ND | 0,89000 € | Direct |
| MC74AC245DWR2G | onsemi | 1.866 | MC74AC245DWR2GOSCT-ND | 0,88000 € | Direct |
| MC74AC245DWG | onsemi | 657 | MC74AC245DWGOS-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51220 € | 51,22 € |
| 250 | 0,47952 € | 119,88 € |
| 500 | 0,46138 € | 230,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43010 € | 860,20 € |
| 4.000 | 0,41909 € | 1.676,36 € |
| 6.000 | 0,41357 € | 2.481,42 € |
| 10.000 | 0,40746 € | 4.074,60 € |
| 14.000 | 0,40389 € | 5.654,46 € |
| 20.000 | 0,40045 € | 8.009,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |






