Parametric Equivalent
Similar
Similar
Similar



SN74AC244MDWREP | |
|---|---|
DigiKey Part Number | 296-22250-2-ND - Tape & Reel (TR) 296-22250-1-ND - Cut Tape (CT) 296-22250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244MDWREP |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244MDWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC244MDWREP | Texas Instruments | 897 | 296-22250-1-ND | 2,57000 € | Parametric Equivalent |
| 74AC244SC | onsemi | 624 | 74AC244SC-ND | 0,56132 € | Similar |
| 74AC244SCX | onsemi | 2.031 | 74AC244SCXCT-ND | 0,87000 € | Similar |
| MC74AC244DWG | onsemi | 40 | MC74AC244DWGOS-ND | 0,55658 € | Similar |
| MC74AC244DWR2G | onsemi | 1.177 | MC74AC244DWR2GOSCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,42755 € | 4.855,10 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |




