
SN74AC240DBR | |
|---|---|
DigiKey Part Number | 296-4303-2-ND - Tape & Reel (TR) 296-4303-1-ND - Cut Tape (CT) 296-4303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC240DBR |
Description | IC BUFF 2V/6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC240SC | Rochester Electronics, LLC | 2.187 | 2156-74AC240SC-ND | 0,50546 € | Parametric Equivalent |
| 74AC240SCX | onsemi | 1.153 | 488-74AC240SCXCT-ND | 0,85000 € | Parametric Equivalent |
| MC74AC240DT | Rochester Electronics, LLC | 10.800 | 2156-MC74AC240DT-ND | 0,14564 € | Parametric Equivalent |
| MC74AC240M | Rochester Electronics, LLC | 13.380 | 2156-MC74AC240M-ND | 0,19704 € | Parametric Equivalent |
| MC74AC240ML1 | Rochester Electronics, LLC | 6.000 | 2156-MC74AC240ML1-ND | 0,25701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,55800 € | 13,95 € |
| 100 | 0,49170 € | 49,17 € |
| 250 | 0,46000 € | 115,00 € |
| 500 | 0,44092 € | 220,46 € |
| 1.000 | 0,42522 € | 425,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41230 € | 824,60 € |
| 4.000 | 0,40166 € | 1.606,64 € |
| 6.000 | 0,39633 € | 2.377,98 € |
| 10.000 | 0,39043 € | 3.904,30 € |
| 14.000 | 0,38698 € | 5.417,72 € |
| 20.000 | 0,38366 € | 7.673,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

