Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC17PWRQ1

DigiKey Part Number
296-SN74AC17PWRQ1TR-ND - Tape & Reel (TR)
296-SN74AC17PWRQ1CT-ND - Cut Tape (CT)
296-SN74AC17PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC17PWRQ1
Description
IC BUFF 1.5V/6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Buffer, Non-Inverting
Qualification
AEC-Q100
Number of Elements
6
Mounting Type
Surface Mount
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Input Type
Schmitt Trigger
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC17PWRTexas Instruments2.043296-SN74AC17PWRCT-ND0,25000 €Parametric Equivalent
In-Stock: 760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19800 €1,98 €
250,17560 €4,39 €
1000,15150 €15,15 €
2500,13988 €34,97 €
5000,13290 €66,45 €
1.0000,12713 €127,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12001 €360,03 €
6.0000,11653 €699,18 €
9.0000,11478 €1.033,02 €
15.0000,11285 €1.692,75 €
21.0000,11172 €2.346,12 €
30.0000,11063 €3.318,90 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €