
SN74ACT17PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT17PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT17PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT17PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT17PWRQ1 |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 6 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Input Type Schmitt Trigger | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17440 € | 4,36 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,13876 € | 34,69 € |
| 500 | 0,13184 € | 65,92 € |
| 1.000 | 0,12613 € | 126,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11906 € | 357,18 € |
| 6.000 | 0,11560 € | 693,60 € |
| 9.000 | 0,11387 € | 1.024,83 € |
| 15.000 | 0,11195 € | 1.679,25 € |
| 21.000 | 0,11083 € | 2.327,43 € |
| 30.000 | 0,10976 € | 3.292,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




