
SN74AC16BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC16BQARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC16BQAR |
Description | 1.5V TO 6V INVERTER WITH SCHMITT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input, Open Drain 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger Input, Open Drain | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 2.3V | |
Input Logic Level - High | 1.17V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08640 € | 259,20 € |
| 6.000 | 0,08375 € | 502,50 € |
| 9.000 | 0,08242 € | 741,78 € |
| 15.000 | 0,08094 € | 1.214,10 € |
| 21.000 | 0,08008 € | 1.681,68 € |
| 30.000 | 0,07925 € | 2.377,50 € |
| 75.000 | 0,07747 € | 5.810,25 € |
| Unit Price without VAT: | 0,08640 € |
|---|---|
| Unit Price with VAT: | 0,10282 € |










