
DRV3233EPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV3233EPHPRQ1TR-ND - Tape & Reel (TR) 296-DRV3233EPHPRQ1CT-ND - Cut Tape (CT) 296-DRV3233EPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3233EPHPRQ1 |
Description | AUTOMOTIVE 12V AND 24V BATTERY 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Controller - Current Management | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 48-PowerTQFP |
Interface PWM, SPI | Supplier Device Package 48-HTQFP (7x7) |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 9,36400 € | 93,64 € |
| 25 | 8,73560 € | 218,39 € |
| 100 | 8,04400 € | 804,40 € |
| 250 | 8,02704 € | 2.006,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,35230 € | 7.352,30 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |

