Parametric Equivalent

SN74AC09WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC09WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AC09WBQARQ1CT-ND - Cut Tape (CT) 296-SN74AC09WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC09WBQARQ1 |
Description | AUTOMOTIVE 4-CH, 2-INPUT, 2V-TO- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Open Drain 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.8V | |
Input Logic Level - High | 1.2V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22640 € | 5,66 € |
| 100 | 0,19610 € | 19,61 € |
| 250 | 0,18164 € | 45,41 € |
| 500 | 0,17292 € | 86,46 € |
| 1.000 | 0,16591 € | 165,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15685 € | 470,55 € |
| 6.000 | 0,15250 € | 915,00 € |
| 9.000 | 0,15032 € | 1.352,88 € |
| 15.000 | 0,14791 € | 2.218,65 € |
| 21.000 | 0,14650 € | 3.076,50 € |
| 30.000 | 0,14514 € | 4.354,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


