
SN74AC09BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC09BQARTR-ND - Tape & Reel (TR) 296-SN74AC09BQARCT-ND - Cut Tape (CT) 296-SN74AC09BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC09BQAR |
Description | 4-CH, 2-INPUT, 2V-TO-6V AND GATE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Open Drain 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.3V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.6ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Features Open Drain | Package / Case 14-WFQFN Exposed Pad |
Voltage - Supply 1.5V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19440 € | 4,86 € |
| 100 | 0,16770 € | 16,77 € |
| 250 | 0,15496 € | 38,74 € |
| 500 | 0,14734 € | 73,67 € |
| 1.000 | 0,14106 € | 141,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13329 € | 399,87 € |
| 6.000 | 0,12949 € | 776,94 € |
| 9.000 | 0,12759 € | 1.148,31 € |
| 15.000 | 0,12548 € | 1.882,20 € |
| 21.000 | 0,12425 € | 2.609,25 € |
| 30.000 | 0,12306 € | 3.691,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

