SN74AC09WBQARQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,32000 €
Datasheet
New Product
AND Gate IC 4 Channel Open Drain 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC09WBQARQ1

DigiKey Part Number
296-SN74AC09WBQARQ1TR-ND - Tape & Reel (TR)
296-SN74AC09WBQARQ1CT-ND - Cut Tape (CT)
296-SN74AC09WBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC09WBQARQ1
Description
AUTOMOTIVE 4-CH, 2-INPUT, 2V-TO-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel Open Drain 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.5V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.3V ~ 1.8V
Input Logic Level - High
1.2V ~ 4.2V
Max Propagation Delay @ V, Max CL
5.6ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,25400 €2,54 €
250,22640 €5,66 €
1000,19610 €19,61 €
2500,18164 €45,41 €
5000,17292 €86,46 €
1.0000,16591 €165,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15685 €470,55 €
6.0000,15250 €915,00 €
9.0000,15032 €1.352,88 €
15.0000,14791 €2.218,65 €
21.0000,14650 €3.076,50 €
30.0000,14514 €4.354,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €