
SN74ABTH182502APM | |
|---|---|
DigiKey Part Number | 296-4131-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH182502APM |
Description | IC SCAN TEST UNIV TRX 64-LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Scan Test Universal Bus Transceiver IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH182502APM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Scan Test Universal Bus Transceiver | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,91000 € | 19,91 € |
| 10 | 15,96900 € | 159,69 € |
| 25 | 14,98320 € | 374,58 € |
| 160 | 13,61788 € | 2.178,86 € |
| 320 | 13,26491 € | 4.244,77 € |
| 640 | 12,97438 € | 8.303,60 € |
| Unit Price without VAT: | 19,91000 € |
|---|---|
| Unit Price with VAT: | 23,69290 € |


