Scan Test Device With Transceivers And Registers IC 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH18646APM

DigiKey Part Number
296-4136-ND
Manufacturer
Manufacturer Product Number
SN74ABTH18646APM
Description
IC SCAN TEST DEVICE 18BIT 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Scan Test Device With Transceivers And Registers IC 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTH18646APM Models
Product Attributes
Filter Similar Products
Category
Number of Bits
18
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
64-LQFP
Part Status
Active
Supplier Device Package
64-LQFP (10x10)
Logic Type
Scan Test Device With Transceivers And Registers
Base Product Number
Supply Voltage
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
123,47000 €23,47 €
1018,92200 €189,22 €
2517,78480 €444,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,47000 €
Unit Price with VAT:27,92930 €

Other Suppliers on DigiKey

18.798In Stock
Ships from Rochester Electronics, LLC