Parametric Equivalent
Parametric Equivalent

SN74ABT843DWR | |
|---|---|
DigiKey Part Number | SN74ABT843DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT843DWR |
Description | IC D-TYPE TRANSP 9:9 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT843DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 9:9 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83255 € | 1.665,10 € |
| 4.000 | 0,81359 € | 3.254,36 € |
| 6.000 | 0,80410 € | 4.824,60 € |
| 10.000 | 0,79358 € | 7.935,80 € |
| Unit Price without VAT: | 0,83255 € |
|---|---|
| Unit Price with VAT: | 0,99073 € |



