
SN74ABT7820-30PH | |
|---|---|
DigiKey Part Number | 296-4086-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT7820-30PH |
Description | IC FIFO ASYNC 512X18X2 80QFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (512 x 18 x 2) Bi-Directional 33.3MHz 17ns 80-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT7820-30PH Models |
Category | Current - Supply (Max) 95mA |
Manufacturer Texas Instruments | Bus Directional Bi-Directional |
Series | Programmable Flags Support Yes |
Packaging Tray | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Size 18K (512 x 18 x 2) | Mounting Type Surface Mount |
Function Asynchronous | Package / Case 80-BQFP |
Data Rate 33.3MHz | Supplier Device Package 80-QFP (14x20) |
Access Time 17ns | Base Product Number |
Voltage - Supply 4.5 V ~ 5.5 V |

