
SN74ABT7819-20PN | |
|---|---|
DigiKey Part Number | 2156-SN74ABT7819-20PN-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT7819-20PN |
Description | IC FIFO SYNC 512X18X2 80LQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 18K (512 x 18 x 2) Bi-Directional 50MHz 12ns 80-LQFP (12x12) |
Category | Current - Supply (Max) 95mA |
Manufacturer Texas Instruments | Bus Directional Bi-Directional |
Series | Programmable Flags Support Yes |
Packaging Tray | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Size 18K (512 x 18 x 2) | Mounting Type Surface Mount |
Function Synchronous | Package / Case 80-LQFP |
Data Rate 50MHz | Supplier Device Package 80-LQFP (12x12) |
Access Time 12ns | Base Product Number |
Voltage - Supply 4.5 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,58133 € | 248,72 € |
| Unit Price without VAT: | 16,58133 € |
|---|---|
| Unit Price with VAT: | 19,73178 € |

