SN74ABT533APW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8.302
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.430
Unit Price: 0,47118 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.376
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.710
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.847
Unit Price: 1,18000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT533APW

DigiKey Part Number
SN74ABT533APW-ND
Manufacturer
Manufacturer Product Number
SN74ABT533APW
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4.9ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT373PWRTexas Instruments8.302296-SN74ABT373PWRCT-ND0,82000 €Parametric Equivalent
SN74ABT533APWRTexas Instruments7.430296-4014-2-ND0,47118 €Parametric Equivalent
SN74ABT573APWRTexas Instruments3.376296-4035-1-ND1,00000 €Parametric Equivalent
SN74ABT373PWRochester Electronics, LLC9.7102156-SN74ABT373PW-ND0,96000 €Parametric Equivalent
SN74ABT573APWRochester Electronics, LLC4.8472156-SN74ABT573APW-ND1,18000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types