Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74ABT533ADWRG4 | |
|---|---|
DigiKey Part Number | SN74ABT533ADWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT533ADWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT533ADWRG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.9ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT373DWR | Texas Instruments | 1.738 | 296-1043-1-ND | 0,75000 € | Parametric Equivalent |
| SN74ABT573ADWR | Texas Instruments | 17.257 | 296-1045-1-ND | 0,92000 € | Parametric Equivalent |
| SN74ABT373DW | Rochester Electronics, LLC | 22.861 | 2156-SN74ABT373DW-ND | 0,88000 € | Parametric Equivalent |
| SN74ABT573ADW | Rochester Electronics, LLC | 7.583 | 2156-SN74ABT573ADW-ND | 1,08000 € | Parametric Equivalent |


