


SN74ABT573ADWR | |
|---|---|
DigiKey Part Number | 296-1045-2-ND - Tape & Reel (TR) 296-1045-1-ND - Cut Tape (CT) 296-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT573ADWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT573ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60520 € | 15,13 € |
| 100 | 0,53390 € | 53,39 € |
| 250 | 0,49992 € | 124,98 € |
| 500 | 0,48192 € | 240,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44874 € | 897,48 € |
| 4.000 | 0,43732 € | 1.749,28 € |
| 6.000 | 0,43160 € | 2.589,60 € |
| 10.000 | 0,42527 € | 4.252,70 € |
| 14.000 | 0,42157 € | 5.901,98 € |
| 20.000 | 0,41801 € | 8.360,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

