


SN74ABT374ADWR | |
|---|---|
DigiKey Part Number | 296-SN74ABT374ADWRTR-ND - Tape & Reel (TR) 296-SN74ABT374ADWRCT-ND - Cut Tape (CT) 296-SN74ABT374ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT374ADWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT374ADWR Models |
Category | Max Propagation Delay @ V, Max CL 5.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 250 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT574ADWR | Texas Instruments | 39.560 | 296-1046-1-ND | 1,00000 € | Parametric Equivalent |
| SN74ABT574ADW | Rochester Electronics, LLC | 36.906 | 2156-SN74ABT574ADW-ND | 0,77920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,56560 € | 14,14 € |
| 100 | 0,49850 € | 49,85 € |
| 250 | 0,46648 € | 116,62 € |
| 500 | 0,44720 € | 223,60 € |
| 1.000 | 0,43131 € | 431,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41824 € | 836,48 € |
| 4.000 | 0,40747 € | 1.629,88 € |
| 6.000 | 0,40208 € | 2.412,48 € |
| 10.000 | 0,39611 € | 3.961,10 € |
| 14.000 | 0,39262 € | 5.496,68 € |
| 20.000 | 0,38926 € | 7.785,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

