
SN74ABT3614-20PQ | |
|---|---|
DigiKey Part Number | 296-3999-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT3614-20PQ |
Description | IC FIFO SYNC 64X36X2 132BQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5K (64 x 36 x 2) Bi-Directional 50MHz 12ns 132-BQFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT3614-20PQ Models |
Category | Current - Supply (Max) 130mA |
Manufacturer Texas Instruments | Bus Directional Bi-Directional |
Series | Programmable Flags Support Yes |
Packaging Tray | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Size 4.5K (64 x 36 x 2) | Mounting Type Surface Mount |
Function Synchronous | Package / Case 132-BQFP Bumpered |
Data Rate 50MHz | Supplier Device Package 132-BQFP (24.13x24.13) |
Access Time 12ns | Base Product Number |
Voltage - Supply 4.5 V ~ 5.5 V |

