
SN74ABT3613-20PQ | |
|---|---|
DigiKey Part Number | 2156-SN74ABT3613-20PQ-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT3613-20PQ |
Description | IC FIFO SYNC 64X36 132QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 2.25K (64 x 36) Bi-Directional 50MHz 12ns 132-BQFP (24.13x24.13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 2.25K (64 x 36) | |
Function | Synchronous | |
Data Rate | 50MHz | |
Access Time | 12ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 130mA | |
Bus Directional | Bi-Directional | |
Expansion Type | - | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-BQFP (24.13x24.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,78867 € | 266,83 € |
| Unit Price without VAT: | 17,78867 € |
|---|---|
| Unit Price with VAT: | 21,16852 € |

