Synchronous FIFO 2.25K (64 x 36) Bi-Directional 66.7MHz 10ns 132-BQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT3613-15PQ

DigiKey Part Number
2156-SN74ABT3613-15PQ-TI-ND
Manufacturer
Manufacturer Product Number
SN74ABT3613-15PQ
Description
IC FIFO SYNC 64X36 132QFP
Customer Reference
Detailed Description
Synchronous FIFO 2.25K (64 x 36) Bi-Directional 66.7MHz 10ns 132-BQFP (24.13x24.13)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
2.25K (64 x 36)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
130mA
Bus Directional
Bi-Directional
Expansion Type
-
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
132-BQFP Bumpered
Supplier Device Package
132-BQFP (24.13x24.13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.763
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1417,78857 €249,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,78857 €
Unit Price with VAT:21,16840 €