
SN74ABT3612-20PCB | |
|---|---|
DigiKey Part Number | 296-3986-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT3612-20PCB |
Description | IC FIFO SYNC 64X36X2 120HLQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5K (64 x 36 x 2) Bi-Directional 50MHz 12ns 120-HLQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT3612-20PCB Models |
Category | Current - Supply (Max) 130mA |
Manufacturer Texas Instruments | Bus Directional Bi-Directional |
Series | Expansion Type Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 4.5K (64 x 36 x 2) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 120-LQFP |
Access Time 12ns | Supplier Device Package 120-HLQFP (14x14) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

