
SN74ABT3611-15PQ | |
|---|---|
DigiKey Part Number | 2156-SN74ABT3611-15PQ-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT3611-15PQ |
Description | IC FIFO SYNC 64X36 132QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 2.25K (64 x 36) Bi-Directional 66.7MHz 10ns 132-BQFP (24.13x24.13) |
Category | Current - Supply (Max) 130mA |
Manufacturer Texas Instruments | Bus Directional Bi-Directional |
Series | Expansion Type Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 2.25K (64 x 36) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 132-BQFP Bumpered |
Access Time 10ns | Supplier Device Package 132-BQFP (24.13x24.13) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,90690 € | 258,30 € |
| Unit Price without VAT: | 8,90690 € |
|---|---|
| Unit Price with VAT: | 10,59921 € |

