Parametric Equivalent

SN74ABT16843DLR | |
|---|---|
DigiKey Part Number | 296-3932-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT16843DLR |
Description | IC D-TYPE TRANSP 9:9 56-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 9:9 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16843DLR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 4ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Circuit 9:9 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT16843DL | Rochester Electronics, LLC | 12.553 | 2156-SN74ABT16843DL-ND | 4,03000 € | Parametric Equivalent |


