
SN74ABT16843DL | |
|---|---|
DigiKey Part Number | 296-33619-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16843DL |
Description | IC D-TYPE TRANSP 9:9 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 9:9 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16843DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 9:9 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 20 | 2,64150 € | 52,83 € |
| 40 | 2,49725 € | 99,89 € |
| 100 | 2,34490 € | 234,49 € |
| 260 | 2,22262 € | 577,88 € |
| 500 | 2,15600 € | 1.078,00 € |
| 1.000 | 2,09754 € | 2.097,54 € |
| 2.500 | 2,03582 € | 5.089,55 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

