MFR Recommended

SN74ABT16373ADLRG4 | |
|---|---|
DigiKey Part Number | SN74ABT16373ADLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT16373ADLRG4 |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16373ADLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78469 € | 784,69 € |
| 2.000 | 0,76324 € | 1.526,48 € |
| 3.000 | 0,75249 € | 2.257,47 € |
| 5.000 | 0,74059 € | 3.702,95 € |
| 7.000 | 0,73364 € | 5.135,48 € |
| 10.000 | 0,72695 € | 7.269,50 € |
| Unit Price without VAT: | 0,78469 € |
|---|---|
| Unit Price with VAT: | 0,93378 € |


