
SN74ABT16373ADLR | |
|---|---|
DigiKey Part Number | 296-1029-2-ND - Tape & Reel (TR) 296-1029-1-ND - Cut Tape (CT) 296-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16373ADLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16373ADLR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 4.1ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDT74FCT16373ETPV | Rochester Electronics, LLC | 1.499 | 2156-IDT74FCT16373ETPV-ND | 1,57632 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,14000 € | 28,50 € |
| 100 | 1,01740 € | 101,74 € |
| 250 | 0,95896 € | 239,74 € |
| 500 | 0,95292 € | 476,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89469 € | 894,69 € |
| 2.000 | 0,87080 € | 1.741,60 € |
| 3.000 | 0,85885 € | 2.576,55 € |
| 5.000 | 0,84560 € | 4.228,00 € |
| 7.000 | 0,83786 € | 5.865,02 € |
| 10.000 | 0,83041 € | 8.304,10 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

