
SN74ABT125PWR | |
|---|---|
DigiKey Part Number | 296-3877-2-ND - Tape & Reel (TR) 296-3877-1-ND - Cut Tape (CT) 296-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT125PWR |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43480 € | 10,87 € |
| 100 | 0,38120 € | 38,12 € |
| 250 | 0,35572 € | 88,93 € |
| 500 | 0,34034 € | 170,17 € |
| 1.000 | 0,33708 € | 337,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31725 € | 634,50 € |
| 4.000 | 0,30866 € | 1.234,64 € |
| 6.000 | 0,30436 € | 1.826,16 € |
| 10.000 | 0,29960 € | 2.996,00 € |
| 14.000 | 0,29682 € | 4.155,48 € |
| 20.000 | 0,29414 € | 5.882,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



