
SN74ABT126PWR | |
|---|---|
DigiKey Part Number | 296-3880-2-ND - Tape & Reel (TR) 296-3880-1-ND - Cut Tape (CT) 296-3880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT126PWR |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT126PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,42800 € | 10,70 € |
| 100 | 0,37530 € | 37,53 € |
| 250 | 0,35016 € | 87,54 € |
| 500 | 0,33498 € | 167,49 € |
| 1.000 | 0,33162 € | 331,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31222 € | 624,44 € |
| 4.000 | 0,30376 € | 1.215,04 € |
| 6.000 | 0,29952 € | 1.797,12 € |
| 10.000 | 0,29482 € | 2.948,20 € |
| 14.000 | 0,29208 € | 4.089,12 € |
| 20.000 | 0,28944 € | 5.788,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



