
SN7445NG4 | |
|---|---|
DigiKey Part Number | SN7445NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN7445NG4 |
Description | IC DECODER 1 X 4:10 16-PDIP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7445NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 40µA, 1.6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,28356 € | 352,98 € |
| Unit Price without VAT: | 1,28356 € |
|---|---|
| Unit Price with VAT: | 1,52744 € |


