Decoder 1 x 4:10 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7445N

DigiKey Part Number
296-8761-5-ND
Manufacturer
Manufacturer Product Number
SN7445N
Description
IC DECODER 1 X 4:10 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7445N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
40µA, 1.6mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
Decoder
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 4:10
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 652 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,84200 €28,42 €
252,61520 €65,38 €
1002,36630 €236,63 €
2502,24764 €561,91 €
5002,17612 €1.088,06 €
1.0002,11727 €2.117,27 €
2.5002,05511 €5.137,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €

Other Suppliers on DigiKey

652In Stock
Ships from Rochester Electronics, LLC