SN74145NSRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.353
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.833
Unit Price: 2,14289 €
Datasheet
Decoder 1 x 4:10 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74145NSRE4

DigiKey Part Number
SN74145NSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74145NSRE4
Description
IC DECODER 1 X 4:10 16-SO
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74145NSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
-, 80mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types