Parametric Equivalent

SN74145NSR | |
|---|---|
DigiKey Part Number | SN74145NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74145NSR |
Description | IC DECODER 1 X 4:10 16-SO |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74145NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | -, 80mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |



