Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65MLVD205DR | |
|---|---|
DigiKey Part Number | SN65MLVD205DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65MLVD205DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD205DR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 100Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD202ADR | Texas Instruments | 1.755 | 296-38209-1-ND | 2,94000 € | Parametric Equivalent |
| SN65MLVD202DR | Texas Instruments | 20.400 | SN65MLVD202DR-ND | 1,86131 € | Parametric Equivalent |
| SN65MLVD205ADR | Texas Instruments | 631 | 296-SN65MLVD205ADRCT-ND | 3,01000 € | Parametric Equivalent |



