
SN65MLVD202ADR | |
|---|---|
DigiKey Part Number | 296-38209-2-ND - Tape & Reel (TR) 296-38209-1-ND - Cut Tape (CT) 296-38209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD202ADR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD202ADR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD202DR | Texas Instruments | 20.400 | SN65MLVD202DR-ND | 1,86131 € | Parametric Equivalent |
| SN65MLVD205ADR | Texas Instruments | 621 | 296-SN65MLVD205ADRCT-ND | 3,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,51800 € | 25,18 € |
| 25 | 2,31360 € | 57,84 € |
| 100 | 2,08830 € | 208,83 € |
| 250 | 1,98104 € | 495,26 € |
| 500 | 1,96742 € | 983,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80700 € | 4.517,50 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |


