SN65LVPE502CPRGER is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.851
Unit Price: 1,98000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.033
Unit Price: 5,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.784
Unit Price: 5,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.647
Unit Price: 5,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.194
Unit Price: 13,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 89.881
Unit Price: 4,57000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 631
Unit Price: 5,28000 €
Datasheet
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVPE502CPRGER

DigiKey Part Number
296-28367-2-ND - Tape & Reel (TR)
296-28367-1-ND - Cut Tape (CT)
296-28367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVPE502CPRGER
Description
IC REDRIVER USB 3.0 2CH 24VQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVPE502CPRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
VML
Data Rate (Max)
5Gbps
Number of Channels
2
Delay Time
305ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.25 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
100mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 3.327 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 €11,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,16624 €21.498,72 €
Manufacturers Standard Package
Unit Price without VAT:11,89000 €
Unit Price with VAT:14,14910 €

Other Suppliers on DigiKey

3.327In Stock
Ships from Rochester Electronics, LLC