Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB522PRGER

DigiKey Part Number
296-48319-2-ND - Tape & Reel (TR)
296-48319-1-ND - Cut Tape (CT)
296-48319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB522PRGER
Description
IC REDRIVER DUAL USB 3.1 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB522PRGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Signal Conditioning
Input Equalization, Output De-Emphasis
Manufacturer
Texas Instruments
Capacitance - Input
1.25 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
98mA
Type
Buffer, ReDriver
Operating Temperature
0°C ~ 70°C
Applications
USB
Mounting Type
Surface Mount
Input
Differential
Package / Case
24-VFQFN Exposed Pad
Output
Differential
Supplier Device Package
24-VQFN (4x4)
Data Rate (Max)
5Gbps
Base Product Number
Number of Channels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,44800 €14,48 €
251,32120 €33,03 €
1001,18170 €118,17 €
2501,11512 €278,78 €
5001,08188 €540,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,00123 €3.003,69 €
6.0000,98127 €5.887,62 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €