SN65LVDT388ADBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 1.374
Unit Price: 5,58000 €
Datasheet
0/8 Receiver LVDS 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT388ADBTG4

DigiKey Part Number
SN65LVDT388ADBTG4-ND
Manufacturer
Manufacturer Product Number
SN65LVDT388ADBTG4
Description
IC TRANSCEIVER 0/8 38TSSOP
Customer Reference
Detailed Description
0/8 Receiver LVDS 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT388ADBTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/8
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1502,97513 €446,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,97513 €
Unit Price with VAT:3,54040 €