


SN65LVDT388ADBT | |
|---|---|
DigiKey Part Number | 296-6899-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT388ADBT |
Description | IC TRANSCEIVER 0/8 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/8 Receiver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT388ADBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/8 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,29200 € | 42,92 € |
| 50 | 3,77360 € | 188,68 € |
| 100 | 3,61300 € | 361,30 € |
| 250 | 3,44348 € | 860,87 € |
| 500 | 3,34134 € | 1.670,67 € |
| 1.000 | 3,25725 € | 3.257,25 € |
| 2.500 | 3,16847 € | 7.921,18 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |










