MFR Recommended
Parametric Equivalent
Parametric Equivalent

SN65LVDT100DGKG4 | |
|---|---|
DigiKey Part Number | SN65LVDT100DGKG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT100DGKG4 |
Description | IC REDRIVER 1CH 2GBPS 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT100DGKG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 470ps | |
Signal Conditioning | - | |
Capacitance - Input | 0.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3,07813 € | 492,50 € |
| Unit Price without VAT: | 3,07813 € |
|---|---|
| Unit Price with VAT: | 3,66297 € |



