
SN65LVDT100DGK | |
|---|---|
DigiKey Part Number | 296-15390-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT100DGK |
Description | IC REDRIVER 1CH 2GBPS 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT100DGK Models |
Category | Delay Time 470ps |
Manufacturer Texas Instruments | Capacitance - Input 0.6 pF |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 25mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Data Rate (Max) 2Gbps | Supplier Device Package 8-VSSOP |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9150EUI+ | Analog Devices Inc./Maxim Integrated | 143 | MAX9150EUI+-ND | 18,69000 € | Similar |
| MAX9153EUI+ | Analog Devices Inc./Maxim Integrated | 87 | MAX9153EUI+-ND | 20,87000 € | Similar |
| MAX9153EUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9153EUI+T-ND | 14,97320 € | Similar |
| MAX9180EXT+T | Analog Devices Inc./Maxim Integrated | 11.621 | MAX9180EXT+TCT-ND | 9,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,87000 € | 48,70 € |
| 80 | 4,16750 € | 333,40 € |
| 160 | 4,01075 € | 641,72 € |
| 320 | 3,88169 € | 1.242,14 € |
| 560 | 3,79436 € | 2.124,84 € |
| 1.040 | 3,71249 € | 3.860,99 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |


