MFR Recommended

SN65LVDS9637DGNRG4 | |
|---|---|
DigiKey Part Number | SN65LVDS9637DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9637DGNRG4 |
Description | IC TRANSCEIVER 0/2 8HVSSOP |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9637DGNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26132 € | 3.153,30 € |
| 5.000 | 1,23615 € | 6.180,75 € |
| Unit Price without VAT: | 1,26132 € |
|---|---|
| Unit Price with VAT: | 1,50097 € |


