
SN65LVDS9637DGNR | |
|---|---|
DigiKey Part Number | 296-SN65LVDS9637DGNRTR-ND - Tape & Reel (TR) 296-SN65LVDS9637DGNRCT-ND - Cut Tape (CT) 296-SN65LVDS9637DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9637DGNR |
Description | IC TRANSCEIVER 0/2 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9637DGNR Models |
Category | Data Rate 150Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Type Receiver | Supplier Device Package 8-HVSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64522 € | 4.113,05 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

