MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65LVDS390PWRG4 | |
|---|---|
DigiKey Part Number | SN65LVDS390PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS390PWRG4 |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS390PWRG4 Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Receiver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS390PWR | Texas Instruments | 3.322 | 296-SN65LVDS390PWRCT-ND | 2,86000 € | MFR Recommended |
| ADN4668ARUZ | Analog Devices Inc. | 319 | ADN4668ARUZ-ND | 3,23000 € | Similar |
| ADN4668ARUZ-REEL7 | Analog Devices Inc. | 1.038 | ADN4668ARUZ-REEL7CT-ND | 3,23000 € | Similar |
| FIN1048MTCX | onsemi | 4.401 | FIN1048MTCXCT-ND | 2,75000 € | Similar |
| MAX9121EUE+ | Analog Devices Inc./Maxim Integrated | 2.793 | MAX9121EUE+-ND | 8,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,30410 € | 2.608,20 € |
| 4.000 | 1,27679 € | 5.107,16 € |
| 6.000 | 1,26312 € | 7.578,72 € |
| Unit Price without VAT: | 1,30410 € |
|---|---|
| Unit Price with VAT: | 1,55188 € |





