
SN65LVDS390PWR | |
|---|---|
DigiKey Part Number | 296-SN65LVDS390PWRTR-ND - Tape & Reel (TR) 296-SN65LVDS390PWRCT-ND - Cut Tape (CT) 296-SN65LVDS390PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS390PWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS390PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,14900 € | 21,49 € |
| 25 | 1,97000 € | 49,25 € |
| 100 | 1,77380 € | 177,38 € |
| 250 | 1,68024 € | 420,06 € |
| 500 | 1,65796 € | 828,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53921 € | 3.078,42 € |
| 4.000 | 1,50776 € | 6.031,04 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |


