Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDS34DRG4 | |
|---|---|
DigiKey Part Number | SN65LVDS34DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS34DRG4 |
Description | IC TRANSCEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS34DRG4 Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS34DR | Texas Instruments | 240 | 296-39187-1-ND | 1,95000 € | Parametric Equivalent |
| SN65LVDS9637BDR | Texas Instruments | 2.792 | 296-6931-1-ND | 2,74000 € | Parametric Equivalent |
| SN65LVDT34DR | Texas Instruments | 23.685 | 296-SN65LVDT34DRCT-ND | 2,25000 € | Parametric Equivalent |
| SN65LVDT9637BDR | Texas Instruments | 0 | 296-6902-2-ND | 4,75086 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88840 € | 2.221,00 € |
| 5.000 | 0,86952 € | 4.347,60 € |
| 7.500 | 0,86007 € | 6.450,52 € |
| Unit Price without VAT: | 0,88840 € |
|---|---|
| Unit Price with VAT: | 1,05720 € |


