
SN65LVDS34DR | |
|---|---|
DigiKey Part Number | 296-39187-2-ND - Tape & Reel (TR) 296-39187-1-ND - Cut Tape (CT) 296-39187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS34DR |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS34DR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS9637BDR | Texas Instruments | 2.792 | 296-6931-1-ND | 2,74000 € | Parametric Equivalent |
| SN65LVDT34DR | Texas Instruments | 23.685 | 296-SN65LVDT34DRCT-ND | 2,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,31840 € | 32,96 € |
| 100 | 1,17890 € | 117,89 € |
| 250 | 1,11240 € | 278,10 € |
| 500 | 1,07876 € | 539,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00450 € | 2.511,25 € |
| 5.000 | 0,98351 € | 4.917,55 € |
| 7.500 | 0,97299 € | 7.297,43 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |









