Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDS17DRFTG4 | |
|---|---|
DigiKey Part Number | SN65LVDS17DRFTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS17DRFTG4 |
Description | IC REDRIVER 1CH 4GBPS 8WSON |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS17DRFTG4 Models |
Category | Delay Time 460ps |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 40mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Input PECL | Package / Case 8-WFDFN Exposed Pad |
Output LVDS | Supplier Device Package 8-WSON (2x2) |
Data Rate (Max) 4Gbps | Base Product Number |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS16DRFR | Texas Instruments | 400 | SN65LVDS16DRFR-ND | 2,25221 € | Parametric Equivalent |
| SN65LVDS16DRFT | Texas Instruments | 28.200 | 296-17441-2-ND | 3,89258 € | Parametric Equivalent |
| SN65LVDS17DRFR | Texas Instruments | 8.950 | 296-36968-2-ND | 3,39107 € | Parametric Equivalent |
| SN65LVDS17DRFT | Texas Instruments | 14.183 | 296-17442-1-ND | 6,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,07092 € | 767,73 € |
| 500 | 2,97842 € | 1.489,21 € |
| 750 | 2,93211 € | 2.199,08 € |
| 1.250 | 2,88081 € | 3.601,01 € |
| 1.750 | 2,85081 € | 4.988,92 € |
| 2.500 | 2,82198 € | 7.054,95 € |
| Unit Price without VAT: | 3,07092 € |
|---|---|
| Unit Price with VAT: | 3,65439 € |


