
SN65LVDS17DRFR | |
|---|---|
DigiKey Part Number | 296-36968-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS17DRFR |
Description | IC REDRIVER 1CH 4GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS17DRFR Models |
Category | Delay Time 460ps |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 40mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Input PECL | Package / Case 8-WFDFN Exposed Pad |
Output LVDS | Supplier Device Package 8-WSON (2x2) |
Data Rate (Max) 4Gbps | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,51598 € | 10.547,94 € |
| Unit Price without VAT: | 3,51598 € |
|---|---|
| Unit Price with VAT: | 4,18402 € |

